- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- TTC8YS-10
Available Replacements
Panduit
TTC8YS-10
Thermal Transfer Label, 1.00" x 0.50", Polyester, Silver
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Thermal Transfer Label, 1.00" x 0.50", Polyester, Silver
Search Keywords: TTC8YS10
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | TTC8YS-10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10000 |
| Color: | Silver |
Product Guides
+
Frequently Asked Questions
Is TTC8YS-10 discontinued?
Yes, TTC8YS-10 from Panduit is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TTC8YS-10?
The recommended replacement for TTC8YS-10 is C100X050YJT from Panduit, available from OnlineComponents.com.
Is TTC8YS-10 RoHS compliant?
Yes, TTC8YS-10 is RoHS compliant.
What is the lead time for TTC8YS-10?
The standard lead time for TTC8YS-10 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.