- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- TTC82C-10
Description
+
Thermal Transfer Label, 0.75" x 0.25" , Vinyl Cloth, White
Search Keywords: TTC82C10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:TTC82C-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Buy all 10,000 in-stock or the regular minimum order quantity of 20000
Stock lot only:
10000
Minimum Order Quantity:
20000
Order Increment:
10000
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$0.0528
20,000
$0.0480
40,000
$0.0456
80,000
$0.0433
160,000
$0.0412
200,000 +
$0.0391
Click for Quote
Log in
to unlock special pricing