Available Replacements
Alternatif paketleme
TP2-M TP2-M Panduit
TP2-M

Panduit

In Stock: 3,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

TP2-C

The cable tie plate in natural color is applied with #10 (M5) screws. It is made of nylon 6.6, which increases mechanical stre ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The cable tie plate in natural color is applied with #10 (M5) screws. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It is used with miniature, intermediate, and standard cable ties. It comes in packages of 100.
Search Keywords: TP2C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: TP2-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926908500
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Tie Mount
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TP2-C RoHS compliant?
Yes, TP2-C is RoHS compliant.
What is the lead time for TP2-C?
The standard lead time for TP2-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,306
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.540
2,000
$0.510
4,000
$0.482
8,000
$0.458
16,000 +
$0.435
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!