- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- TNC100X50LG2
Description
+
Type TNC slotted wall wiring duct, 99.6mm W x 47.8mm H, 6.6' length, polyphenylene ether + high impact polystyrene (PPE + HIPS), light gray, base and cover packaged together.
Search Keywords: TNC100X50LG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:TNC100X50LG2
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Material:Polyphenylene Ether
-
Color:Light Gray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4 Meters
Order Increment:
2 Meters
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4
$100.12
6
$98.12
8
$96.15
10 +
$94.23
Click for Quote
Log in
to unlock special pricing