Image is representational - see manufacturer specifications

Panduit Authorized Distributor

TMSTHS12-D0

The cable tie mount in black is installed onto a 0.47" (12mm) stud. It is made of impact-modified weather-resistant nylon 6.6, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The cable tie mount in black is installed onto a 0.47" (12mm) stud. It is made of impact-modified weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 500.
Search Keywords: TMSTHS12D0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    TMSTHS12-D0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Type:
    Tie Mount
  • Color:
    Black
  • Body Material:
    Weather Resistant Nylon 6/6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TMSTHS12-D0 RoHS compliant?
Yes, TMSTHS12-D0 is RoHS compliant.
What is the lead time for TMSTHS12-D0?
The standard lead time for TMSTHS12-D0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 468
Ships today, if you order in Buy all 468 in-stock or the regular minimum order quantity of 500
Stock lot only:
468
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.54
500
$1.40
1,000
$1.33
2,000
$1.26
4,000
$1.20
8,000 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!