- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TMSTHS11-D0
Panduit
TMSTHS11-D0
The cable tie mount in black is installed onto a 0.44" (11mm) stud. It is made of impact-modified weather-resistant nylon 6.6, ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:TMSTHS11-D0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Stud Mount
-
Body Material:Nylon 6.6
-
Dimension:50.5 mm
-
Color:Black
-
Operating Temperature:N/A