- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TMEH-S8-X0
Panduit
TMEH-S8-X0
Cable Ties Nylon 6.6 Black 12.7mm
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:TMEH-S8-X0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:41.1 mm
-
Color:Black
-
Operating Temperature:85 °C