Image is representational - see manufacturer specifications

Panduit Authorized Distributor

TMEH-S10-C0

The extra heavy cable tie mount in black is applied with a #10 (M5) screw. It is made of weather-resistant nylon 6.6, which in ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The extra heavy cable tie mount in black is applied with a #10 (M5) screw. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000.
Search Keywords: TMEHS10C0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: TMEH-S10-C0
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909990
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Tie Mount
Color: Black
Body Material: Nylon 6.6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces TMEH-S10-C0?
The recommended replacement for TMEH-S10-C0 is TMEH-S10-Q0 from Panduit, available from OnlineComponents.com.
Is TMEH-S10-C0 RoHS compliant?
Yes, TMEH-S10-C0 is RoHS compliant.
What is the lead time for TMEH-S10-C0?
The standard lead time for TMEH-S10-C0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 624
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.15
1,000
$1.09
2,000
$1.04
4,000
$0.99
8,000 +
$0.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!