Available Replacements
Alternative Packaging
TM3S8-C0 TM3S8-C0 Panduit
TM3S8-C0

Panduit

In Stock: 1,004

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

TM3S8-M0

The cable tie mount in black is applied with a #8 (M4) screw and is 0.61" (15.5 mm) wide. It is made of weather-resistant nylo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The cable tie mount in black is applied with a #8 (M4) screw and is 0.61" (15.5 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000.
Search Keywords: TM3S8M0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: TM3S8-M0
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Screw Mount
Body Material: Nylon 6.6
Dimension: 21.8 x 15.5 x 9.5 mm
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TM3S8-M0 RoHS compliant?
Yes, TM3S8-M0 is RoHS compliant.
What is the lead time for TM3S8-M0?
The standard lead time for TM3S8-M0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.466
2,000
$0.443
4,000
$0.421
8,000
$0.400
16,000 +
$0.380
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!