- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TM3S8-C69
Description
+
The cable tie mount in ivory is applied with a #8 (M4) screw and is 0.61" (15.5 mm) wide. It is made of flame-retardant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100.
Search Keywords: TM3S8C69
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:TM3S8-C69
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tie Mount
-
Color:Ivory
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
204
Ships today, if you order in
Buy all 204 in-stock or the regular minimum order quantity of 500
On Order:
500
can ship 6/12/26
Stock lot only:
204
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$1.441
500
$1.310
1,000
$1.250
2,000
$1.180
4,000
$1.130
5,000 +
$1.070
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT