- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TM3S8-C186
Description
+
The Pan-Ty® cable tie mount in dark blue is used with standard or light heavy cable ties and applied with a #8 (M4) screw. It is 0.86" (22 mm) wide and made of metal-detectable polypropylene for indoor environments. It comes in packages of 100.
Search Keywords: TM3S8C186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:TM3S8-C186
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:Polypropylene
-
Dimension:9.5 mm
-
Color:Dark Blue
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Buy all 350 in-stock or the regular minimum order quantity of 500
Stock lot only:
350
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$1.177
500
$1.070
1,000
$1.010
2,000
$0.960
4,000
$0.920
5,000 +
$0.870
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT