Available Replacements
Alternative Packaging
TM3S25-M0 TM3S25-M0 Panduit
TM3S25-M0

Panduit

In Stock: 2,034

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

TM3S25-C0

The cable tie mount in black is applied with a 1/4" (M6) screw and is 0.63" (16 mm) wide. It is made of weather-resistant nylo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The cable tie mount in black is applied with a 1/4" (M6) screw and is 0.63" (16 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 100.
Search Keywords: TM3S25C0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: TM3S25-C0
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909990
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Tie Mount
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TM3S25-C0 RoHS compliant?
Yes, TM3S25-C0 is RoHS compliant.
What is the lead time for TM3S25-C0?
The standard lead time for TM3S25-C0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.89
1,000
$0.85
2,000
$0.81
4,000
$0.77
8,000 +
$0.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!