Available Replacements
Alternatif paketleme
TM3S25-M TM3S25-M Panduit
TM3S25-M

Panduit

In Stock: 2,017

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

TM3S25-C

The cable tie mount in natural color is applied with a 1/4" (M6) screw and is 0.63" (16 mm) wide. It is made of nylon 6.6, whi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The cable tie mount in natural color is applied with a 1/4" (M6) screw and is 0.63" (16 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100.
Search Keywords: TM3S25C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: TM3S25-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Tie Mount
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TM3S25-C RoHS compliant?
Yes, TM3S25-C is RoHS compliant.
What is the lead time for TM3S25-C?
The standard lead time for TM3S25-C is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,514
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.73
1,000
$0.69
2,000
$0.66
4,000
$0.63
8,000 +
$0.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!