- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TM3S2510-C39
Description
+
The cable tie mount in natural color is applied with a #10 (M5) screw and is .61" (15.5mm) wide. It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100.
Search Keywords: TM3S2510C39
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:TM3S2510-C39
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:Heat Stabilized Nylon 6.6
-
Dimension:22.2 x 15.7 x 9.6 mm
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.77
1,000
$0.73
2,000
$0.69
4,000
$0.66
5,000 +
$0.63
Click for Quote
Log in
to unlock special pricing