Available Replacements
대체 포장
TM3S10-M0 TM3S10-M0 Panduit
TM3S10-M0

Panduit

In Stock: 2,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

TM3S10-C0

Cable Accessories Tie Mount Nylon 6.6 Black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Accessories Tie Mount Nylon 6.6 Black
Product Highlights:
  • Unique cradle design provides maximum stability for cable bundle
  • Low profile design keeps bundle close to mounting surface where overhead space is limited
  • ‡Cable tie cross section sizes: M = Miniature, I = Intermediate, S = Standard, HS = Heavy Standard, LH = Light-Heavy
Search Keywords: TM3S10C0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: TM3S10-C0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Tie Mount
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TM3S10-C0 RoHS compliant?
Yes, TM3S10-C0 is RoHS compliant.
What is the lead time for TM3S10-C0?
The standard lead time for TM3S10-C0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,455
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.86
1,000
$0.82
2,000
$0.78
4,000
$0.74
8,000 +
$0.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!