Available Replacements
Alternative Packaging
TM3S10-M TM3S10-M Panduit
TM3S10-M

Panduit

In Stock: 4,438

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

TM3S10-C

Cable Tie Mount - Low Profile - Screw - 5 mm - Natural - Nylon 6.6 (Polyamide 6.6) - 9.5 mm - 15.8 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cable Tie Mount - Low Profile - Screw - 5 mm - Natural - Nylon 6.6 (Polyamide 6.6) - 9.5 mm - 15.8 mm.
Search Keywords: TM3S10C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: TM3S10-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Tie Mount
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TM3S10-C RoHS compliant?
Yes, TM3S10-C is RoHS compliant.
What is the lead time for TM3S10-C?
The standard lead time for TM3S10-C is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,919
Ships today, if you order in
On Order:
4,000   can ship 1/4/27
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.68
1,000
$0.65
2,000
$0.62
4,000
$0.59
8,000 +
$0.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!