- Главная страница ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TM3R6-M
TM3R6-M
Panduit
The cable tie mount in natural color is applied with a rivet and is 0.62" (15.8 mm) wide. It uses a #6 (M3) screw and is made ...
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Описание
+
The cable tie mount in natural color is applied with a rivet and is 0.62" (15.8 mm) wide. It uses a #6 (M3) screw and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
Search Keywords: TM3R6M
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:Panduit
-
Артикул / №:TM3R6-M
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Tie Mount
-
Color:Natural
ресурсы
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе:
509
Ships today, if you order in
Buy all 509 in-stock or the regular minimum order quantity of 1000
Stock lot only:
509
Minimum Order Quantity:
1000
многократный:
1000
10 Weeks
Можно отправить
11/8/26
PRICE (USD)
КОЛ-ВО
Unit Price
1
$0.4389
1 000
$0.3990
2 000
$0.3790
4 000
$0.3600
8 000
$0.3420
10 000 +
$0.3250
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены