- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TM2S8-C86
Description
+
The Pan-Ty® cable tie mount in light blue is used with miniature, intermediate, and standard cross section cable ties and applied with a #8 (M4) screw. It is 0.43" (10.8 mm) wide and made of metal-detectable nylon 6.6 for indoor environments. It comes in packages of 100.
Search Keywords: TM2S8C86
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:TM2S8-C86
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:7 mm
-
Color:Light Blue
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
500
$0.76
1,000
$0.72
2,000
$0.68
4,000
$0.65
5,000 +
$0.62
Click for Quote
Log in
to unlock special pricing