Image is representational - see manufacturer specifications

Panduit Authorized Distributor

TM2S8-C76

The cable tie mount in aqua is applied with a #8 (M4) screw and is 0.43" (10.8 mm) wide. It is made of Tefzel for outdoor envi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The cable tie mount in aqua is applied with a #8 (M4) screw and is 0.43" (10.8 mm) wide. It is made of Tefzel for outdoor environments. It comes in packages of 100.
Search Keywords: TM2S8C76
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: TM2S8-C76
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544499000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Tie Mount
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TM2S8-C76 RoHS compliant?
Yes, TM2S8-C76 is RoHS compliant.
What is the lead time for TM2S8-C76?
The standard lead time for TM2S8-C76 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 904
Ships today, if you order in
On Order:
1,000   can ship 12/14/26
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.69
200
$1.61
400
$1.53
800
$1.45
1,600 +
$1.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!