Image is representational - see manufacturer specifications

Panduit Authorized Distributor

TM2S8-C71

The cable tie mount in translucent brown is applied with a #8 (M4) screw. It is made of PEEK material for indoor and outdoor h ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The cable tie mount in translucent brown is applied with a #8 (M4) screw. It is made of PEEK material for indoor and outdoor high temperature environments. It comes in packages of 100.
Search Keywords: TM2S8C71
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: TM2S8-C71
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Base Mounting
Color: BROWN
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TM2S8-C71 RoHS compliant?
Yes, TM2S8-C71 is RoHS compliant.
What is the lead time for TM2S8-C71?
The standard lead time for TM2S8-C71 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,872
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.58
200
$2.45
400
$2.33
800
$2.21
1,600 +
$2.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!