- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TM2S8-C100
Description
+
The cable tie mount in black is applied with a #8 (M4) screw and is 0.43" (10.9 mm) wide. It is made of weather-resistant polypropylene for outdoor environments. It comes in packages of 100.
Search Keywords: TM2S8C100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:TM2S8-C100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326200040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tie Mount
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Can Ship immediately
On Order:
5,000
can ship 8/3/26
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
500
$0.66
1,000
$0.63
2,000
$0.60
4,000
$0.57
5,000 +
$0.54
Click for Quote
Log in
to unlock special pricing