- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TM2S8-C
Panduit
TM2S8-C
Cable Tie Mount - Low Profile Cradle - Screw - 4.6 mm - Natural - Nylon 6.6 (Polyamide 6.6) - 16 mm.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | TM2S8-C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909990 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Tie Mount |
| Color: | Natural |