Available Replacements
Alternatif paketleme
TM1S6-C TM1S6-C Panduit
TM1S6-C

Panduit

In Stock: 761

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

TM1S6-M

The cable tie mount in natural color is applied with a #6 (M3) screw and is 0.32" (8.1 mm) wide. It is made of nylon 6.6, whic ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The cable tie mount in natural color is applied with a #6 (M3) screw and is 0.32" (8.1 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
Search Keywords: TM1S6M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: TM1S6-M
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Tie Mount
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TM1S6-M RoHS compliant?
Yes, TM1S6-M is RoHS compliant.
What is the lead time for TM1S6-M?
The standard lead time for TM1S6-M is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,186
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.204
2,000
$0.194
4,000
$0.184
8,000
$0.175
16,000 +
$0.166
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!