- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- TJF-X
Description
+
Harness board t-junction fixture, 1.34" (34.0mm) bundle.
Search Keywords: TJFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:TJF-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Buy all 30 in-stock or the regular minimum order quantity of 50
Stock lot only:
30
Minimum Order Quantity:
50
Order Increment:
10
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$16.676
50
$15.160
100
$14.400
200
$13.680
400
$13.000
500 +
$12.350
Click for Quote
Log in
to unlock special pricing