- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TFC3EI-X
Description
+
Tee fitting for use with LD3, LDPH3, and LDS3 raceway, Electric Ivory, ABS, Length 3.6 in.
Search Keywords: TFC3EIX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:TFC3EI-X
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tee Fitting Cover
-
Color:Ivory
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4 Pieces
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 50
Stock lot only:
4 Pieces
Minimum Order Quantity:
50 Pieces
Order Increment:
10 Pieces
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$3.85
50
$3.50
100
$3.32
200
$3.16
400
$3.00
500 +
$2.85
Click for Quote
Log in
to unlock special pricing