- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TF3EI-E
Panduit
TF3EI-E
Tee fitting for use with LD3 raceway, Electric Ivory, ABS, Length 1.82 in.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Tee fitting for use with LD3 raceway, Electric Ivory, ABS, Length 1.82 in.
Search Keywords: TF3EIE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:TF3EI-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Low Voltage Tee Fitting
-
Color:Electric Ivory
Product Guides
+
Frequently Asked Questions
Is TF3EI-E RoHS compliant?
Yes, TF3EI-E is RoHS compliant.
What is the lead time for TF3EI-E?
The standard lead time for TF3EI-E is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Buy all 20 in-stock or the regular minimum order quantity of 100
Stock lot only:
20
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$2.552
100
$2.320
200
$2.200
400
$2.090
800
$1.990
1,600 +
$1.890
Click for Quote
Log in
to unlock special pricing