- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TF10WH-X
Description
+
Tee fitting for use with LD10 raceway, White, ABS, Length 3.4 in.
Search Keywords: TF10WHX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:TF10WH-X
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Low Voltage Tee Fitting
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46 Pieces
Ships today, if you order in
Buy all 46 in-stock or the regular minimum order quantity of 50
Stock lot only:
46 Pieces
Minimum Order Quantity:
50 Pieces
Order Increment:
10 Pieces
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$2.893
50
$2.630
100
$2.500
200
$2.370
400
$2.250
500 +
$2.140
Click for Quote
Log in
to unlock special pricing