- Home ›
- All Products›
- Computer Products ›
- Computer Peripherals ›
- Printers ›
- TDP43ME-KIT
Available Replacements
Рекомендуемая замена
Panduit
TDP43ME-KIT
Thermal Transfer Desktop Printer 228 173 284 USB
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Thermal Transfer Desktop Printer 228 173 284 USB
Search Keywords: TDP43MEKIT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | TDP43ME-KIT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 228mm x 173mm x 28410837mm |
Product Guides
+
Frequently Asked Questions
Is TDP43ME-KIT discontinued?
Yes, TDP43ME-KIT from Panduit is discontinued (end-of-life October 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TDP43ME-KIT?
The recommended replacement for TDP43ME-KIT is DP4300M-KIT from Panduit, available from OnlineComponents.com.
Is TDP43ME-KIT RoHS compliant?
Yes, TDP43ME-KIT is RoHS compliant.
What is the lead time for TDP43ME-KIT?
The standard lead time for TDP43ME-KIT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.