Available Replacements
Alternative Packaging
TA1S8-C TA1S8-C Panduit
TA1S8-C

Panduit

In Stock: 4,406

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

TA1S8-M

The cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical stre ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
Search Keywords: TA1S8M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: TA1S8-M
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Anchor Mount
Body Material: Nylon 6/6
Dimension: 9.52 mm
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TA1S8-M RoHS compliant?
Yes, TA1S8-M is RoHS compliant.
What is the lead time for TA1S8-M?
The standard lead time for TA1S8-M is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,012
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.186
2,000
$0.177
4,000
$0.168
8,000
$0.160
16,000 +
$0.152
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!