Available Replacements
Alternatif paketleme
TA1S8-M TA1S8-M Panduit
TA1S8-M

Panduit

In Stock: 18,012

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

TA1S8-C

Cable Tie Mount - 4 Way Anchor - Screw - 4.3 mm - Natural - Nylon (Polyamide) - 5.1 mm - 19 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cable Tie Mount - 4 Way Anchor - Screw - 4.3 mm - Natural - Nylon (Polyamide) - 5.1 mm - 19 mm.
Search Keywords: TA1S8C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: TA1S8-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Tie Mount
Color: Natural
Body Material: Nylon 6/6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TA1S8-C RoHS compliant?
Yes, TA1S8-C is RoHS compliant.
What is the lead time for TA1S8-C?
The standard lead time for TA1S8-C is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,406
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.462
1,000
$0.439
2,000
$0.417
4,000
$0.396
8,000 +
$0.376
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!