- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- T70WR-X
Description
+
Wire retainer. Holds wires in place during installation, 1.40".
Search Keywords: T70WRX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:T70WR-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Retainer
-
Color:Gray
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 100
Stock lot only:
1
Minimum Order Quantity:
100
Order Increment:
10
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$4.499
100
$4.090
200
$3.880
400
$3.690
800
$3.510
1,000 +
$3.330
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT