Description
+
Fittings T-Fitting 2.76inch Polyvinyl Chloride
Search Keywords: T70TD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:T70TD
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:T-Fitting
-
Material:Polyvinyl Chloride
-
Connection Type:N/A
-
Connection Size:2.76 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$14.02
20
$13.32
40
$12.65
80
$12.02
100 +
$11.42
Click for Quote
Log in
to unlock special pricing