- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- T70FH2WH
Description
+
Snap-on horizontal sloped communication faceplate. Accepts two Panduit® Mini-Com® Modules (not included). No additional mounting hardware required, White.
Search Keywords: T70FH2WH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:T70FH2WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Snap-On Horizontal Sloped Communication Faceplate
-
Dimension:114.3 x 69.9 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$12.078
10
$10.980
20
$10.430
40
$9.910
80
$9.410
100 +
$8.940
Click for Quote
Log in
to unlock special pricing