Image is representational - see manufacturer specifications

Panduit Authorized Distributor

T62R-CY

Hose Fittings and Accessories Protection Spiral Wrap Flexible Polyethylene

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Hose Fittings and Accessories Protection Spiral Wrap Flexible Polyethylene
Search Keywords: T62RCY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: T62R-CY
Unit of Measure: Per Roll
RoHS: Yes
HTS: 8205700090
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Material: Polyethylene
Style: Flexible
Type: Spiral Wrap
Thread Style: N/R
Hose ID: 12.7 mm
Hose OD: 15.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is T62R-CY discontinued?
Yes, T62R-CY from Panduit is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is T62R-CY RoHS compliant?
Yes, T62R-CY is RoHS compliant.
What is the lead time for T62R-CY?
The standard lead time for T62R-CY is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$294.07
3
$279.37
5 +
$265.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!