Available Replacements
Альтернативная упаковка
Рекомендуемая замена
Panduit
T62F-TL
Hose Fittings and Accessories Protection Spiral Wrap Flexible Polyethylene
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Hose Fittings and Accessories Protection Spiral Wrap Flexible Polyethylene
Search Keywords: T62FTL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:T62F-TL
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8205700090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Polyethylene
-
Style:Flexible
-
Type:Spiral Wrap
-
Thread Style:N/R
-
Maximum Working Pressure:N/A
-
Hose ID:12.7 mm
-
Hose OD:15.9 mm
Product Guides
+
Frequently Asked Questions
Is T62F-TL discontinued?
Yes, T62F-TL from Panduit is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces T62F-TL?
The recommended replacement for T62F-TL is T62F-C from Panduit, available from OnlineComponents.com.
Is T62F-TL RoHS compliant?
Yes, T62F-TL is RoHS compliant.
What is the lead time for T62F-TL?
The standard lead time for T62F-TL is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.