Description
+
Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .50" (12.7mm) x 100', fire resistant polyethylene, natural.
Search Keywords: T50RCY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:T50R-CY
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8205700090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Material:Polyethylene
-
Style:Flexible
-
Type:Spiral Wrap
-
Thread Style:N/R
-
Maximum Working Pressure:N/A
-
Hose ID:9.5 mm
-
Hose OD:12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Rolls
Ships today, if you order in
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$265.66
3
$252.38
5 +
$239.76
Click for Quote
Log in
to unlock special pricing