- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- T45WCIW
Description
+
Offset box and bracket for use with NEMA Standard 70mm Screw-On Faceplates or Pan-Way® Electrical Snap-On Faceplates. Off White.
Search Keywords: T45WCIW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:T45WCIW
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Offset Box
-
Dimension:146.8 x 131.3 x 65 mm
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$30.52
20
$29.00
40
$27.55
80
$26.17
100 +
$24.86
Click for Quote
Log in
to unlock special pricing