- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- T45BEI8-A
Description
+
Surf Racewy - Base ONLY + Adh Mtg Tape - Elect. Ivory - 2.38" x 1.25" - 8 FT Length
Search Keywords: T45BEI8A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:T45BEI8-A
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Material:Polyvinyl Chloride
-
Color:Ivory
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40 Feet
Order Increment:
8 Feet
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
40
$6.46
80
$5.38
120
$5.28
160 +
$5.17
Click for Quote
Log in
to unlock special pricing