Image is representational - see manufacturer specifications

Panduit Authorized Distributor

T38P-C0

Hose Fittings and Accessories Protection Spiral Wrap Flexible Polypropylene

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hose Fittings and Accessories Protection Spiral Wrap Flexible Polypropylene
Search Keywords: T38PC0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: T38P-C0
Unit of Measure: Per Roll
RoHS: Yes
HTS: 3926909990
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Material: Polypropylene
Style: Flexible
Type: Spiral Wrap
Thread Style: N/R
Hose ID: 7.9 mm
Hose OD: 9.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T38P-C0 discontinued?
Yes, T38P-C0 from Panduit is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is T38P-C0 RoHS compliant?
Yes, T38P-C0 is RoHS compliant.
What is the lead time for T38P-C0?
The standard lead time for T38P-C0 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6 Rolls
Ships today, if you order in
11 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$191.48
3
$181.91
5 +
$172.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!