Image is representational - see manufacturer specifications

Panduit Authorized Distributor

T25T-L

The spiral wrap offers abrasion protection for wires, cables, hoses and tubing. It has a .25" (6.4mm) outside diameter and is ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The spiral wrap offers abrasion protection for wires, cables, hoses and tubing. It has a .25" (6.4mm) outside diameter and is made of natural color tetrafluoroetheylene. It comes in 50' (15.2m) reels.
Search Keywords: T25TL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: T25T-L
Unit of Measure: Per Roll
RoHS: Yes
HTS: 8205599000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Spiral Wrap
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T25T-L discontinued?
Yes, T25T-L from Panduit is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is T25T-L RoHS compliant?
Yes, T25T-L is RoHS compliant.
What is the lead time for T25T-L?
The standard lead time for T25T-L is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6 Rolls
Can Ship immediately
On Order:
10   can ship 1/4/27
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$484.42
3 +
$460.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!