Panduit
T25R-M20Y
Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 1000', fire resistant polyethylene ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:T25R-M20Y
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8205700090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Material:Polyethylene
-
Style:Flexible
-
Type:Spiral Wrap
-
Thread Style:N/R
-
Maximum Working Pressure:N/A
-
Hose ID:4.8 mm
-
Hose OD:6.4 mm