Image is representational - see manufacturer specifications

Panduit Authorized Distributor

T25R-CY

Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 100', fire resistant polyethylene, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 100', fire resistant polyethylene, natural.
Search Keywords: T25RCY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: T25R-CY
Unit of Measure: Per Roll
RoHS: Yes
HTS: 8205700090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Material: Polypropylene
Style: Flexible
Type: Spiral Wrap
Thread Style: N/R
Hose ID: 4.8 mm
Hose OD: 6.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T25R-CY discontinued?
Yes, T25R-CY from Panduit is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is T25R-CY RoHS compliant?
Yes, T25R-CY is RoHS compliant.
What is the lead time for T25R-CY?
The standard lead time for T25R-CY is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3 Rolls
Can Ship immediately
7 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$106.92
5
$101.57
10
$96.49
25 +
$91.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!