Image is representational - see manufacturer specifications

Panduit Authorized Distributor

T12R-CY

Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .12" (3.2mm) x 100', fire resistant polyethylene ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .12" (3.2mm) x 100', fire resistant polyethylene, natural.
Search Keywords: T12RCY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: T12R-CY
Unit of Measure: Per Roll
RoHS: Yes
HTS: 8205700090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Material: Polyethylene
Style: Flexible
Type: Spiral Wrap
Thread Style: N/R
Hose ID: 1.6 mm
Hose OD: 3.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T12R-CY discontinued?
Yes, T12R-CY from Panduit is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is T12R-CY RoHS compliant?
Yes, T12R-CY is RoHS compliant.
What is the lead time for T12R-CY?
The standard lead time for T12R-CY is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11 Rolls
Can Ship immediately
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$77.71
5
$73.82
10
$70.13
25
$66.63
50
$63.29
100 +
$60.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!