- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- T100X000C1C-BK
Panduit
T100X000C1C-BK
Black on white, nylon cloth label tape. Width: 1.00".
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black on white, nylon cloth label tape. Width: 1.00".
Search Keywords: T100X000C1CBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:T100X000C1C-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Backing Material:Vinyl Cloth
-
Color:White
-
Adhesive Material:N/A
Product Guides
+
Frequently Asked Questions
Is T100X000C1C-BK RoHS compliant?
Yes, T100X000C1C-BK is RoHS compliant.
What is the lead time for T100X000C1C-BK?
The standard lead time for T100X000C1C-BK is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$76.989
10
$69.990
20
$66.490
40
$63.170
80
$60.010
160 +
$57.010
Click for Quote
Log in
to unlock special pricing