Image is representational - see manufacturer specifications

Panduit Authorized Distributor

T100R-CY

Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, 1" (25.4mm) x 100', fire resistant polyethylene, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, 1" (25.4mm) x 100', fire resistant polyethylene, natural.
Search Keywords: T100RCY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: T100R-CY
Unit of Measure: Per Roll
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Spiral Wrap
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T100R-CY discontinued?
Yes, T100R-CY from Panduit is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is T100R-CY RoHS compliant?
Yes, T100R-CY is RoHS compliant.
What is the lead time for T100R-CY?
The standard lead time for T100R-CY is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3 Rolls
Can Ship immediately
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$371.00
3
$352.45
5 +
$334.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!