- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- T100F-C0
Description
+
Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, 1.00" (25.4mm) x 100', weather resistant polyethylene, black.
Search Keywords: T100FC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:T100F-C0
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spiral Wrap
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Rolls
Can Ship immediately
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$311.00
3
$295.45
5 +
$280.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT