- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- T050X000CBC-BK
Panduit
T050X000CBC-BK
Black on white, vinyl cloth tape. Width: 0.50".
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black on white, vinyl cloth tape. Width: 0.50".
Search Keywords: T050X000CBCBK
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | T050X000CBC-BK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is T050X000CBC-BK RoHS compliant?
Yes, T050X000CBC-BK is RoHS compliant.
What is the lead time for T050X000CBC-BK?
The standard lead time for T050X000CBC-BK is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$51.392
10
$46.720
20
$44.380
40
$42.160
80
$40.050
160 +
$38.050
Click for Quote
Log in
to unlock special pricing