- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- T031X000FJC-BK
Panduit
T031X000FJC-BK
Black on white, polyolefin tape, terminal block label. Width: 0.31".
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black on white, polyolefin tape, terminal block label. Width: 0.31".
Search Keywords: T031X000FJCBK
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | T031X000FJC-BK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Color: | Black/White |
Product Guides
+
Frequently Asked Questions
Is T031X000FJC-BK RoHS compliant?
Yes, T031X000FJC-BK is RoHS compliant.
What is the lead time for T031X000FJC-BK?
The standard lead time for T031X000FJC-BK is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$109.967
10
$99.970
20
$94.970
40
$90.220
80
$85.710
160 +
$81.420
Click for Quote
Log in
to unlock special pricing