- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- STP28X1MIG
Panduit
STP28X1MIG
Cat6A 28 AWG Shielded Patch Cord, 1m, IG
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cat6A 28 AWG Shielded Patch Cord, 1m, IG
Search Keywords: STP28X1MIG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:STP28X1MIG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is STP28X1MIG RoHS compliant?
Yes, STP28X1MIG is RoHS compliant.
What is the lead time for STP28X1MIG?
The standard lead time for STP28X1MIG is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
10
$30.64
20
$29.11
40
$27.65
80
$26.27
160 +
$24.96
Click for Quote
Log in
to unlock special pricing