- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- STP28X1MBU
Description
+
Cat6A 28 AWG Shielded Patch Cord, 1m, Blue
Search Keywords: STP28X1MBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:STP28X1MBU
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$30.64
20
$29.11
40
$27.66
80
$26.27
100 +
$24.96
Click for Quote
Log in
to unlock special pricing